1-282858-2, Fixed Terminal Blocks 12P. TERMI-BLOK PCB MOUNT 90

Фото 1/2 1-282858-2, Fixed Terminal Blocks 12P. TERMI-BLOK PCB MOUNT 90
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 780 руб.
от 25 шт.1 730 руб.
от 50 шт.1 551.71 руб.
1 шт. на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
Номенклатурный номер: 8004898452
Артикул: 1-282858-2
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
12-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 10,00 мм (0,394 дюйма)

Технические параметры

Brand: TE Connectivity/AMP
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 24 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 12 Position
Packaging: Bulk
Pitch: 10 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 600 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 12 AWG
Wire Orientation: Side
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 282858 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 24A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.394"" (10.00mm)
Positions Per Level 12
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 600V
Wire Gauge 12-30 AWG
Wire Termination Screw - Rising Cage Clamp

Техническая документация

Datasheet
pdf, 36 КБ