1-2834011-2, Fixed Terminal Blocks 2POS 3.5MM TES CONN.
![Фото 1/4 1-2834011-2, Fixed Terminal Blocks 2POS 3.5MM TES CONN.](https://static.chipdip.ru/lib/652/DOC024652852.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/447/DOC007447621.jpg)
![](https://static.chipdip.ru/lib/499/DOC025499944.jpg)
![](https://static.chipdip.ru/lib/316/DOC035316451.jpg)
120 руб.
от 10 шт. —
110 руб.
от 100 шт. —
84 руб.
от 500 шт. —
71.23 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
MSC Terminal BlocksTE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.
Технические параметры
Brand: | TE Connectivity/P&B |
Connection Method: | Push-In |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 1323 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MSC |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Base Product Number | 2834011 -> |
Color | Green |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 6A |
ECCN | EAR99 |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Vertical with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Kinked Pin |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 14-20 AWG |
Wire Termination | Screwless - Leg Spring, Push-In Spring |
Body Orientation | Vertical |
Colour | Green |
Current Rating | 6A |
Gender | Female |
Material | Nylon 66 |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Type | Terminal Block |
Voltage Rating | 300 V ac |
Width | 12mm |
Количество Положений | 2вывод(-ов) |
Линейка Продукции | MSC Series |
Максимальный Размер Провода AWG | 14AWG |
Минимальный Размер Провода AWG | 20AWG |
Номинальное Напряжение | 300В |
Номинальный Ток | 6А |
Положение Блока | Вертикальный в Сквозное Отверстие |
Способ Подключения Провода | Вставной |
Automotive | No |
Maximum Current Rating - (A) | 6/Contact |
Maximum Voltage Rating | 300VAC |
Military | No |
Operating Temperature - (??C) | -40~105 |
Packaging | BoxICarton |
Terminal Pitch - (mm) | 3.5 |
Вес, г | 110 |