1-2834018-2, Fixed Terminal Blocks 2POS 5.0MM TEPS CONN

1-2834018-2, Fixed Terminal Blocks 2POS 5.0MM TEPS CONN
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.170 руб.
от 100 шт.156 руб.
от 500 шт.140.49 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004898470
Артикул: 1-2834018-2
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
MSC Terminal Blocks

TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.

Технические параметры

Brand: TE Connectivity/P&B
Connection Method: Push-In
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 840
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 2 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: MSC
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Вес, г 160

Техническая документация

Datasheet
pdf, 65 КБ