1-284392-2, Fixed Terminal Blocks 12P SIDE ENT 3.81mm
![Фото 1/2 1-284392-2, Fixed Terminal Blocks 12P SIDE ENT 3.81mm](https://static.chipdip.ru/lib/745/DOC016745995.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/455/DOC007455880.jpg)
2 280 руб.
от 10 шт. —
1 910 руб.
от 100 шт. —
1 490 руб.
1 шт.
на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
от 570 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
12-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,150 дюйма (3,81 мм)
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw Clamp |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 12 Position |
Packaging: | Bulk |
Pitch: | 3.81 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 14 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 284392 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Green |
Contact Material - Plating | Brass - Tin Plated |
Current | 12A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Tray |
Pitch | 0.150"" (3.81mm) |
Positions Per Level | 12 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.25 Nm (2.2 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Техническая документация
Datasheet
pdf, 157 КБ