1-284514-0, Pluggable Terminal Blocks 10 POS TERMI-BLOK HDR DIR. POL
![Фото 1/2 1-284514-0, Pluggable Terminal Blocks 10 POS TERMI-BLOK HDR DIR. POL](https://static.chipdip.ru/lib/868/DOC029868950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/689/DOC031689153.jpg)
950 руб.
от 10 шт. —
810 руб.
от 50 шт. —
763 руб.
от 100 шт. —
638.36 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole
Технические параметры
Brand: | TE Connectivity |
Color: | Green |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Packaging: | Bulk |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 VAC |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Maximum Current Rating (A) | 11/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Termination Method | Solder |
Type | Shrouded Header |
Вес, г | 1.8 |