1-284539-2, Pluggable Terminal Blocks HDR 12P R/A 3.5MM
![Фото 1/2 1-284539-2, Pluggable Terminal Blocks HDR 12P R/A 3.5MM](https://static.chipdip.ru/lib/368/DOC027368857.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC007437597.jpg)
1 300 руб.
от 10 шт. —
1 080 руб.
от 50 шт. —
974 руб.
от 100 шт. —
878.33 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90В°, Right Angle Through Hole
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Packaging: | Bulk |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 VAC |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Green |
Contact Material | Phosphor Bronze |
Contact Mating Finish | Tin |
Contact Tail Length | 0.134"" (3.40mm) |
Current - UL | 11A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Mating Flange |
Header Orientation | 90В°, Right Angle |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Insulation Height | 0.285"" (7.25mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 12 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 12 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Male Pins, Shrouded (4 Side) |
Voltage - UL | 300V |
3D Model | 1-284539-2.pdf |
Category | Connectors, Interconnects |
Current | 11A |
Family | Terminal Blocks-Headers, Plugs and Sockets |
Featured Product | Eurostyle Terminal Block Connectors |
Online Catalog | Buchanan Series |
Other Names | 12845392A98216 |
Packaging | Bulk |
Product Training Modules | Wire-to-Board Eurostyle Terminal Blocks |
RoHS Information | 1-284539-2 Statement of ComplianceRoHS 2 Statement |
Series | Buchanan |
Standard Package | 100 |
Terminal Block Type | Header, Male Pins, Shrouded(4 Side) |
Termination | Solder |
Voltage | 300V |
Вес, г | 3.7 |