130167, Terminals RING 12-10AWG

Фото 1/2 130167, Terminals RING 12-10AWG
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.260 руб.
от 100 шт.210 руб.
от 500 шт.178.66 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004898627
Артикул: 130167
Бренд: TE Connectivity

Описание

Connectors\Terminals
PIDG Terminals
TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.

Технические параметры

Brand: TE Connectivity
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PIDG
Stud / Tab Size: # 10
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Ring
Voltage Rating: 300 VAC
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Линейка Продукции PIDG
Максимальный Размер Провода AWG 10AWG
Поперечное Сечение Проводника 6.64мм²
Colour Yellow
Contact Material Copper
Contact Plating Tin
Inner Ring Diameter 0.207in
Insulation Insulated
Insulation Material Nylon
Maximum Wire Size AWG 10AWG
Maximum Wire Size mm² 6.6mm²
Minimum Wire Size AWG 12AWG
Minimum Wire Size mm² 2.6mm²
Outer Ring Diameter 0.375in
Series PIDG
Stud Size M5
Thickness 0.039in
Вес, г 3.05

Техническая документация

Datasheet
pdf, 322 КБ
Datasheet
pdf, 53 КБ
Datasheet
pdf, 50 КБ
Datasheet 130167
pdf, 48 КБ
Чертеж
pdf, 49 КБ