1318123-2, Headers & Wire Housings D2100 HDR V 3P Y
![Фото 1/6 1318123-2, Headers & Wire Housings D2100 HDR V 3P Y](https://static.chipdip.ru/lib/290/DOC031290298.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/967/DOC029967223.jpg)
![](https://static.chipdip.ru/lib/764/DOC034764128.jpg)
![](https://static.chipdip.ru/lib/967/DOC029967228.jpg)
![](https://static.chipdip.ru/lib/967/DOC029967232.jpg)
![](https://static.chipdip.ru/lib/764/DOC034764131.jpg)
350 руб.
от 92 шт. —
300 руб.
от 506 шт. —
272 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Dynamic Series Ruggedized ConnectorsTE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Housing Gender: | Plug |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | D-2000 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | DYNAMIC SERIES |
Type: | Shrouded |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | Dynamic 2000 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Количество Контактов | 3контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | Dynamic D-2100S |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Сквозное Отверстие |
Шаг Контактов | 2.5мм |
Вес, г | 1.78 |