1-350949-0, Pin & Socket Connectors HDR ASSY R/A 5P

1-350949-0, Pin & Socket Connectors HDR ASSY R/A 5P
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 100 шт.470 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004898843
Артикул: 1-350949-0
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Current Rating: 19 A
Factory Pack Quantity: Factory Pack Quantity: 140
Housing Color: Natural
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Style: PCB
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 6.35 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Вес, г 3.7

Техническая документация

Datasheet
pdf, 122 КБ