1-353908-3, Headers & Wire Housings RCPT 13 POS WHT MINI CRIMP 1.5mm

1-353908-3, Headers & Wire Housings RCPT 13 POS WHT MINI CRIMP 1.5mm
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.140 руб.
от 100 шт.97 руб.
от 500 шт.91.40 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004898864
Артикул: 1-353908-3
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Mini CT Connectors TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.

Технические параметры

Application: Wire-to-Board, Wire-to-Panel, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Type: Socket
Current Rating: 2 A
Factory Pack Quantity: 1000
Housing Colour: Natural
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 13 Position
Number of Rows: 1 Row
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 50 V
Wire Gauge: 28 AWG to 24 AWG
Вес, г 0.2

Техническая документация

Datasheet
pdf, 6071 КБ