1418884-3 (Cut Strip), Automotive Connectors MCP1.5K SEAL AWG16 Cut Strip of 100

1418884-3 (Cut Strip), Automotive Connectors MCP1.5K SEAL AWG16 Cut Strip of 100
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Кратность заказа 100 шт.
100 шт. на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
Номенклатурный номер: 8004899151
Артикул: 1418884-3 (Cut Strip)
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Heavy Duty Sealed Connector System TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.

Технические параметры

Brand: TE Connectivity/AMP
Contact Plating: Silver
Factory Pack Quantity: 100
Gender: Receptacle(Female)
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Packaging: Cut Tape
Part # Aliases: 1418884-3
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Contact
Wire Gauge Max: 15 AWG
Wire Gauge Min: 17 AWG
Wire Gauge Range: 15 AWG to 17 AWG
Вес, г 0.55

Техническая документация

Datasheet
pdf, 60 КБ