1445022-3, Pin & Socket Connectors RECPT SINGLE ROW 3P

Фото 1/7 1445022-3, Pin & Socket Connectors RECPT SINGLE ROW 3P
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.61 руб.
от 100 шт.50 руб.
1 шт. на сумму 70 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004899252
Артикул: 1445022-3
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
Описание Вилка, провод-провод, "мама", Micro MATE-N-LOK, 3мм, PIN: 3, 250В Характеристики
Категория Разъем

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Receptacle Housings
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 250 V
Gender Female
Housing Material Nylon 66/6
Mounting Type Cable Mount
Number of Contacts 3
Number of Rows 1
Pitch 3mm
Series Micro MATE-N-LOK
Width 12.95mm
Body Orientation Straight
For Use With Centerline Soft Shell Pin & Socket Connector
3D Model 1445022-3.pdf
Category Connectors, Interconnects
Color Black
Connector Type Receptacle
Contact Termination Crimp
Contact Type Female Socket
Family Rectangular Connectors-Housings
Fastening Type Latch Lock
Note Contacts Not Provided
Number of Positions 3
Online Catalog Micro MATE-N-LOK Series
Packaging Bulk
RoHS Information 1445022-3 Statement of ComplianceRoHS 2 Statement
Standard Package 1
Вес, г 0.44

Техническая документация

Datasheet
pdf, 3000 КБ
Datasheet
pdf, 460 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 140 КБ
Datasheet
pdf, 137 КБ
Datasheet 91502-1
pdf, 521 КБ
Документация
pdf, 2990 КБ