1-480271-0, Pin & Socket Connectors PIN MOTOR MNT 6 CKT

1-480271-0, Pin & Socket Connectors PIN MOTOR MNT 6 CKT
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.190 руб.
от 100 шт.166 руб.
от 2500 шт.133.28 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004899563
Артикул: 1-480271-0
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: Panel
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 4.95 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Receptacle Housings
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 250 V
Вес, г 3.4