1483357-1, Ribbon Cables / IDC Cables MICRO-MATCH LEAD 18P 100MM CABLE ASSY
![Фото 1/4 1483357-1, Ribbon Cables / IDC Cables MICRO-MATCH LEAD 18P 100MM CABLE ASSY](https://static.chipdip.ru/lib/764/DOC029764591.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/369/DOC007369868.jpg)
![](https://static.chipdip.ru/lib/977/DOC023977827.jpg)
![](https://static.chipdip.ru/lib/318/DOC035318181.jpg)
860 руб.
от 10 шт. —
730 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
18-позиционный прямоугольный штекер в сборе с штекером 0,328 фута (100,00 мм, 3,94 дюйма)
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Series: | Micro-MaTch |
Subcategory: | Cable Assemblies |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Plug to Plug |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 0.328' (100.00mm, 3.94"") |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 18 |
Number of Rows | 2 |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Number of Ways | 18 |
Operating Temperature Range | -40 →+105 °C |
Pitch | 1.27mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | Micro-MaTch |
Sheath Colour | Grey |
Standards Met | RoHS Compliant |
Terminated/Unterminated | Terminated |
Automotive | No |
Connector Orientation | Straight to Straight |
Connector Type A | Wire to Board |
Connector Type B | Wire to Board |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M-M |
Housing Material | Polybutylene Terephthalate |
Insulation Color | Gray |
Jacket Color | Gray |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Number of Contacts | 18 to 18 |
Part Status | Active |
PPAP | No |
Size (AWG) | 28 |
Вес, г | 4 |