1-5177986-6, Board to Board & Mezzanine Connectors PLUG 140P .8MM 6H AU

1-5177986-6, Board to Board & Mezzanine Connectors PLUG 140P .8MM 6H AU
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 630 руб.
от 25 шт.2 370 руб.
1 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Номенклатурный номер: 8004899830
Артикул: 1-5177986-6
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 550
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 140 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 2.03

Техническая документация

Datasheet
pdf, 251 КБ