1546122-2, Pluggable Terminal Blocks 2P VERT PLUG 5.08MM 300V 15A Gray
![Фото 1/2 1546122-2, Pluggable Terminal Blocks 2P VERT PLUG 5.08MM 300V 15A Gray](https://static.chipdip.ru/lib/765/DOC029765092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/428/DOC007428138.jpg)
450 руб.
от 10 шт. —
390 руб.
от 25 шт. —
363 руб.
от 100 шт. —
306.33 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90В° Free Hanging (In-Line)
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Orientation: | Side |
Base Product Number | 1546122 -> |
Color | Gray |
Contact Material | Phosphor Bronze |
Contact Mating Finish | Tin |
Current - UL | 15A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Retention Latches (Wire Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.8000 |
Insulation Height | 0.984"" (25.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 2 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Plug Wire Entry | 90В° |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-30 AWG |
Wire Gauge or Range - mmВІ | 0.05-3mmВІ |
Wire Strip Length | 6-7.5mm |
Техническая документация
Datasheet
pdf, 236 КБ