1546670-2, Barrier Terminal Blocks .437 DOUBLE ROW 2P w/ binding screws
![Фото 1/2 1546670-2, Barrier Terminal Blocks .437 DOUBLE ROW 2P w/ binding screws](https://static.chipdip.ru/lib/765/DOC029765121.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/212/DOC004212557.jpg)
370 руб.
от 10 шт. —
290 руб.
от 100 шт. —
237 руб.
от 200 шт. —
211.88 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Barrier Terminal Blocks
Conn Barrier Strip 2 POS 11.1mm Panel Mount 25A/Contact Carton
Технические параметры
Brand: | TE Connectivity |
Color: | Black |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Housing Material: | Thermoplastic |
Lead Free Solder Processes: | Wave solder capable to+240 C |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Panel Mount |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 11.1 mm |
Product Category: | Barrier Terminal Blocks |
Product Type: | Barrier Terminal Blocks |
Product: | Barrier Terminal Blocks |
Series: | 0.4375 DOUBLE ROW |
Subcategory: | Terminal Blocks |
Thread Size: | 6-32x1/4 |
Type: | Dual Barrier Strip |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 22 AWG |
Wire Orientation: | Vertical |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Black |
Maximum Current Rating (A) | 25/Contact |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Number of Circuits | 2 |
Number of Contacts | 2 |
Number of Rows | 2 |
Packaging | Carton |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 11.1 |
Type | Barrier Strip |
Вес, г | 12.84 |