1-5747150-3, D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

Фото 1/7 1-5747150-3, D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 600 руб.
от 17 шт.1 230 руб.
от 102 шт.1 070.01 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8004900186
Артикул: 1-5747150-3
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Стандартные соединители D-Sub RECP FRNT MTL SHL 9P female screwlocks

Технические параметры

Другие названия товара № 1-5747150-3
Категория продукта Стандартные соединители D-Sub
Количество позиций 9 Position
Количество рядов 2 Row
Коммерческое обозначение AMPLIMITE
Материал контакта Phosphor Bronze
Материал корпуса Steel
Отфильтрованный Unfiltered
Подкатегория D-Sub Connectors
Покрытие контакта Gold
Покрытие оболочки Tin
Размер оболочки 1 (E)
Размер фабричной упаковки 17
Серия HD-20
Схема установки E09
Тип Receptacle
Тип выводов Through Hole
Тип контакта Socket (Female)
Тип продукта D-Sub Connectors - Standard Density
Тип разъёма Female
Торговая марка TE Connectivity / AMP
Упаковка Tube
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Nickel
Current Rating 6.0A
D Connector Type Standard D-Sub
Gender Female
Housing Material Polyester
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55.0°C
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.74mm
Series Amplimite HD-20
Termination Method Solder
Width 12.16mm
Centerline (Pitch) 2.74 mm
Circuit Application Signal
Comment All receptacles are preloaded with size 20 DF posted socket contacts
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 6 A
Contact Mating Area Plating Material Gold Flash
Contact Shape & Form Round
Contact Underplating Material Nickel
D-Sub Shell Size 1
Female Screwlock Material Zinc
Grounding Clips Without
Grounding Indents Without
Grounding Straps Without
Housing Color Black
Insert Material Brass
Mating Retention With
Mating Retention Type Female Screwlocks, Fixed
Mounting Hole Diameter 3.05 mm
Number of Positions 9
Number of Rows 2
Operating Temperature Range -55-105 °C
Packaging Method Tube
Packaging Quantity 17
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
PCB Thickness (Recommended) 1.57-2.36 mm
Plastic No
Post Size 0.66 mm
Preloaded Yes
Product Type Connector
Row-to-Row Spacing 0.112 in, (2.84 mm)
Sealable No
Shell Material Carbon Steel
Shell Plating Material Tin
Shell Type Front Metal Shell
Termination Method to Printed Circuit Board Through Hole-Solder
Termination Post Length 3.18 mm
UL Flammability Rating UL 94V-0
Вес, г 6.804

Техническая документация

Datasheet
pdf, 1503 КБ