1586026-4, Headers & Wire Housings 4P SR RCPT V2
![Фото 1/2 1586026-4, Headers & Wire Housings 4P SR RCPT V2](https://static.chipdip.ru/lib/286/DOC030286536.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC035489287.jpg)
80 руб.
от 10 шт. —
70 руб.
от 100 шт. —
60 руб.
от 500 шт. —
55.53 руб.
1 шт.
на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
VAL-U-LOK ConnectorsTE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a.165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600V AC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.
Технические параметры
Application: | Wire-to-Wire |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | VAL-U-LOK |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | VAL-U-LOK |
Type: | Receptacle Housings |
Body Orientation | Straight |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Panel Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 4.2mm |
Series | VAL-U-LOK |
3D Model | 1586026-4.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Featured Product | TE-AMP-VAL-U-LOK |
Mating Products | A99259-ND-CONN PLUG HOUSING 4POS SGL 4.2MMA112979-ND-CONN PLUG 4POS VERT W/DRAIN HOLE2029058-4-ND-CONN PLUG 4POS STR NO DRAIN HOLE2029167-4-ND-CONN PLUG 4POS STR NO DRAIN HOLEA112985-ND-CONN HEADER 4POS R/A W/PEGS T/H2029151-4-ND-CONN HEADER 4POS R/A W/PEGS T/H |
Note | Contacts Not Provided |
Number of Positions | 4 |
Other Names | 1586026-4-NDA99261 |
Packaging | Bulk |
RoHS Information | 1586026-4 Statement of ComplianceRoHS 2 Statement |
Standard Package | 8 |
Вес, г | 1 |