1609989-4, Power Line Filters EMI/RFI Filters and Accessories

Фото 1/3 1609989-4, Power Line Filters EMI/RFI Filters and Accessories
Изображения служат только для ознакомления,
см. техническую документацию
56 000 руб.
1 шт. на сумму 56 000 руб.
Плати частями
от 14 000 руб. × 4 платежа
Номенклатурный номер: 8004900524
Артикул: 1609989-4
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/AMP
Compliance: UL
Current Rating: 42 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 0 A to 259 mA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: BCF(7-180 Amp)
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 480 VAC
Leakage Current 30 mA
Maximum Current Rating 42A
Maximum Operating Temperature +50°C
Maximum Voltage Rating 277(PH → G)V ac, 480(PH → PH)V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 3
Number of Stages Two Stage
Operating Frequency 50 Hz, 60Hz
Series Corcom BCF
Termination Style Screw
Вес, г 0.01

Техническая документация

Datasheet
pdf, 138 КБ