1658014-3, Board to Board & Mezzanine Connectors MSB0.80PL8AS Y120FL

1658014-3, Board to Board & Mezzanine Connectors MSB0.80PL8AS Y120FL
Изображения служат только для ознакомления,
см. техническую документацию
4 290 руб.
от 10 шт.3 960 руб.
от 25 шт.3 630 руб.
от 42 шт.3 268.03 руб.
1 шт. на сумму 4 290 руб.
Плати частями
от 1 074 руб. × 4 платежа
Номенклатурный номер: 8004900891
Артикул: 1658014-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.25 A, 9.5 A
Factory Pack Quantity: Factory Pack Quantity: 42
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 120 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: MICTOR SB
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 VAC
Вес, г 3.48

Техническая документация

Datasheet
pdf, 203 КБ