1658462-2, Board to Board & Mezzanine Connectors MSB0.80RC-ASY080FL -,30,-TY

1658462-2, Board to Board & Mezzanine Connectors MSB0.80RC-ASY080FL -,30,-TY
Изображения служат только для ознакомления,
см. техническую документацию
3 850 руб.
1 шт. на сумму 3 850 руб.
Плати частями
от 964 руб. × 4 платежа
Номенклатурный номер: 8004900903
Артикул: 1658462-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.25 A, 9.5 A
Factory Pack Quantity: Factory Pack Quantity: 64
Flammability Rating: UL94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 2 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 80 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: MICTOR SB
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 VAC

Техническая документация

Datasheet
pdf, 432 КБ