166500-2, Automotive Connectors TANDEM SKT 24-20 PHBZ/AU

Фото 1/3 166500-2, Automotive Connectors TANDEM SKT 24-20 PHBZ/AU
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
от 10 шт.71 руб.
от 100 шт.55 руб.
от 500 шт.49.17 руб.
1 шт. на сумму 81 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004901162
Артикул: 166500-2
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
A range of TE Connectivity AMPMODU Mod IV Contacts.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 14000
Gender: Receptacle(Female)
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Series: AMPMODU MOD II
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: AMPMODU
Type: Contact
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 20 AWG
Contact Material Phosphor Bronze
Contact Plating Gold
For Use With AMPMODU MOD IV Connector Housing
Gender Female
Maximum Contact Resistance 12mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 20AWG
Maximum Wire Size mm² 0.5mm²
Minimum Operating Temperature -65°C
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.3mm²
Series AMPMODU Tandem Spring
Termination Method Crimp
Вес, г 0.173

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet
pdf, 136 КБ