170366-3, Pin & Socket Connectors SKT 22-18 AWG BULK GOLD

Фото 1/3 170366-3, Pin & Socket Connectors SKT 22-18 AWG BULK GOLD
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 100 шт.144 руб.
от 600 шт.125.64 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004901370
Артикул: 170366-3
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Wire Gauge Range: 22 AWG to 18 AWG
Contact Material Brass
Contact Plating Gold
For Use With Mini-Universal MATE-N-LOK Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -20°C
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Mini-Universal MATE-N-LOK
Termination Method Crimp
Вес, г 0.15

Техническая документация

Datasheet
pdf, 102 КБ
Datasheet 170366-3|6000
pdf, 33 КБ