1734098-7, D-Sub Standard Connectors CHAMP 050 68P RECP
![Фото 1/2 1734098-7, D-Sub Standard Connectors CHAMP 050 68P RECP](https://static.chipdip.ru/lib/769/DOC029769373.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC027304342.jpg)
3 180 руб.
от 10 шт. —
2 690 руб.
от 50 шт. —
2 380 руб.
от 100 шт. —
2 097.17 руб.
1 шт.
на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
от 795 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Conn High Density RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 68 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Subcategory: | D-Sub Connectors |
Termination Style: | IDC |
Type: | Receptacle |
Automotive | No |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 2 |
Mating Cycle (Cycles) | 500 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 12VDC |
Minimum Operating Temperature (°C) | -35 |
Mounting | Cable Mount |
Number of Ports | 1 |
Number of Terminals | 68 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.27 |
Termination Method | IDT |
Type | High Density |
Вес, г | 10.08 |