1734100-7, Board to Board & Mezzanine Connectors VERT PLUG 68P Series I

1734100-7, Board to Board & Mezzanine Connectors VERT PLUG 68P Series I
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 350 руб.
от 25 шт.1 130 руб.
от 108 шт.1 028.83 руб.
1 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Номенклатурный номер: 8004901720
Артикул: 1734100-7
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 54
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 68 Position
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: Champ 050(I)
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 3.83

Техническая документация

Datasheet
pdf, 1512 КБ