174929-1, Automotive Connectors 070 MLC W-W CAP HSG 4P NATURAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
180 руб.
от 100 шт. —
144 руб.
от 500 шт. —
124.43 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
.070 MULTILOCK ConnectorsTE Connectivity's (TE).070 MULTILOCK Series is designed to be a highly reliable high density connector system for Wire-to-Wire and Wire-to-Board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the.070 MULTILOCK Series are available in pre-tin or selective gold finishing and they can accept a wire range from 24-16 AWG. The connector housings are offered with a variation of positions ranging from 2-42.
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | White |
Contact Gender: | Without Pin Contacts |
Contact Type: | Receptacle |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 3.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | 0.07 MULTILOCK |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MULTILOCK |
Body Orientation | Straight |
For Use With | MULTILOCK Wire-to-Wire Connector |
Gender | Female |
Housing Material | PBT |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.5mm |
Series | MULTILOCK 070 |
Product Range | Multilock 070 Series; Gender |
Вес, г | 4 |