175284-2, Headers & Wire Housings RCPT 28-24 AWG 15 AU

175284-2, Headers & Wire Housings RCPT 28-24 AWG 15 AU
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
Кратность заказа 4000 шт.
от 8000 шт.49 руб.
от 12000 шт.46 руб.
4000 шт. на сумму 204 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004902265
Артикул: 175284-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
D-3000 First Mate Last Break (FMLB) Connectors
TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Технические параметры

Application: Component-to-Wire, Power, Signal
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: D-3000
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: DYNAMIC SERIES
Type: Tab
Voltage Rating: 250 V
Wire Gauge: 28 AWG to 24 AWG
Вес, г 0.42

Техническая документация

Datasheet 175284-2
pdf, 102 КБ