1-770874-0, Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
230 руб.
от 100 шт. —
191 руб.
от 600 шт. —
170.92 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Pin & Socket Connectors
MATE-N-LOK ConnectorsTE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 9.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | PCB |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4.14 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Серия Mini Universal MATE-N-LOK |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 4.14мм |
3D Model | 1-770874-0.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 150µin(3.81µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Features | Board Lock |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Other Names | 17708740A32454 |
Packaging | Bulk |
Pitch | 0.163"(4.14mm) |
RoHS Information | 1-770874-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.163"(4.14mm) |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 200 |
Termination | Solder |
Вес, г | 1.38 |
Техническая документация
Datasheet
pdf, 3000 КБ
Datasheet
pdf, 510 КБ
Трёхмерное изображение изделия
pdf, 117 КБ
Чертеж
pdf, 81 КБ