1776260-6, Fixed Terminal Blocks 5.08MM BRD MNT 6 POS TOP WIRE ENTRY
![Фото 1/4 1776260-6, Fixed Terminal Blocks 5.08MM BRD MNT 6 POS TOP WIRE ENTRY](https://static.chipdip.ru/lib/771/DOC029771021.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/456/DOC007456337.jpg)
![](https://static.chipdip.ru/lib/472/DOC023472643.jpg)
![](https://static.chipdip.ru/lib/472/DOC023472651.jpg)
1 320 руб.
от 10 шт. —
1 070 руб.
от 25 шт. —
986 руб.
от 100 шт. —
890.85 руб.
1 шт.
на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
от 330 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
6-позиционный провод к клеммной колодке платы вертикально со сквозным отверстием на плате 0,200 дюйма (5,08 мм)
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Push-In |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Number of Positions: | 6 Position |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 22 AWG |
Wire Orientation: | Top |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1776260 -> |
Clamp Material - Plating | Steel, Stainless |
Color | Green |
Contact Material - Plating | Brass - Nickel Tin Plated |
Current | 10A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Vertical with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 6 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 14-22 AWG |
Wire Termination | Screwless - Leg Spring, Push-In Spring |
Body Orientation | Vertical |
Colour | Green |
Current Rating | 10A |
Gender | Female |
Material | Nylon |
Number of Contacts | 6 |
Number of Rows | 1 |
Series | Buchanan |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Voltage Rating | 300 V ac |
Width | 15.24mm |
Вес, г | 10.14 |
Техническая документация
Datasheet
pdf, 106 КБ
Datasheet 1776260-3
pdf, 110 КБ