1776263-2, Pluggable Terminal Blocks 2 POS R/A ENTRY 5MM
![Фото 1/2 1776263-2, Pluggable Terminal Blocks 2 POS R/A ENTRY 5MM](https://static.chipdip.ru/lib/771/DOC029771046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/032/DOC024032251.jpg)
300 руб.
от 10 шт. —
260 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
TERMI-BLOK 5.0mm pitch right angle flush mount high temperature terminal block plug connectors with a side wire entry and interlocking feature.
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Pitch: | 5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 24 AWG |
Wire Orientation: | Side |
Body Orientation | Right Angle |
Colour | Blue |
Current Rating | 10A |
Material | Nylon, PET |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Series | Buchanan |
Termination Method | Screw |
Type | Plug |
Voltage Rating | 300 V ac |
Width | 11mm |
Automotive | No |
Maximum Current Rating - (A) | 10/Contact |
Maximum Voltage Rating | 300VAC |
Military | No |
Operating Temperature - (??C) | -40~105 |
Terminal Pitch - (mm) | 5 |
Вес, г | 2 |