1776275-3, Fixed Terminal Blocks 3 POS SIDE ENT 3.5MM
![Фото 1/2 1776275-3, Fixed Terminal Blocks 3 POS SIDE ENT 3.5MM](https://static.chipdip.ru/lib/761/DOC029761008.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/454/DOC007454636.jpg)
230 руб.
от 10 шт. —
200 руб.
от 100 шт. —
152 руб.
от 500 шт. —
126.51 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
3-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,138 дюйма (3,50 мм)
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Phillips |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 250 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Clamp Material - Plating | Steel, Stainless |
Color | Blue |
Contact Material - Plating | Brass - Copper Tin Plated |
Current | 7A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel, Galvanized - Chromate Plated |
Screw Thread | M2.6 |
Torque - Screw | 0.28 Nm (2.5 Lb-In) |
Voltage | 250V |
Wire Gauge | 18-26 AWG |
Wire Termination | Screw - Leaf Spring, Wire Guard |
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 7/Contact |
Maximum Voltage Rating | 250VAC |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -55~105 |
Terminal Pitch - (mm) | 3.5 |
Termination Method | Solder |
Вес, г | 0.99 |