1776302-1, Barrier Terminal Blocks EUROPA 1 POS 12mm

Фото 1/2 1776302-1, Barrier Terminal Blocks EUROPA 1 POS 12mm
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.240 руб.
от 100 шт.211 руб.
от 250 шт.176.37 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004902667
Артикул: 1776302-1
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
1-контурный соединитель клеммной колодки Eurostyle, винты

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Number of Positions: 1 Position
Number of Rows: 1 Row
Pitch: 12 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Series: TSB
Subcategory: Terminal Blocks
Type: Europa Barrier Strip
Voltage Rating: 250 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 22 AWG
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Barrier Type Enclosed
Base Product Number 1776302 ->
Bottom Termination Closed
Color Natural
Current Rating (Amps) 40A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
HTSUS 8536.90.4000
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis, Panel
Number of Circuits 1
Number of Rows 2
Number of Wire Entries 2
Operating Temperature 100В°C
Package Bulk
RoHS Status RoHS Compliant
Terminal Block Type Eurostyle Terminal Strip
Terminal Screw Finish Zinc, Non-Hexavalent Chromate
Terminal Screw Material Steel
Top Termination Screws
Voltage Rating 250V
Wire Gauge 10-22 AWG
Вес, г 1.77

Техническая документация

Datasheet
pdf, 87 КБ
Datasheet
pdf, 88 КБ