1-796644-0, Pluggable Terminal Blocks 0500 HDR 10P R/A GRN C/E
![Фото 1/2 1-796644-0, Pluggable Terminal Blocks 0500 HDR 10P R/A GRN C/E](https://static.chipdip.ru/lib/986/DOC013986099.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/441/DOC007441038.jpg)
680 руб.
от 10 шт. —
570 руб.
от 50 шт. —
533 руб.
от 100 шт. —
454.31 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90В°, Right Angle Through Hole
Технические параметры
Brand: | TE Connectivity |
Color: | Green |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Packaging: | Bulk |
Pitch: | 5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 VAC |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 796644 -> |
Color | Green |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Contact Tail Length | 0.138"" (3.50mm) |
Current - UL | 15A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Header Orientation | 90В°, Right Angle |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Insulation Height | 0.329"" (8.36mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 10 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 10 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Male Pins, Shrouded (4 Side) |
Voltage - UL | 300V |
Вес, г | 3.61 |