1871058-1, PCI Express / PCI Connectors 36P L=2.0 PCIEXPRESS EON TYPE CONN

Фото 1/2 1871058-1, PCI Express / PCI Connectors 36P L=2.0 PCIEXPRESS EON TYPE CONN
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 10 шт.1 730 руб.
от 25 шт.1 500 руб.
от 112 шт.1 210.30 руб.
1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8004903222
Артикул: 1871058-1
Бренд: TE Connectivity

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
36 Position Female Connector PCI Expressв„ў Gold-Palladium 0.039" (1.00mm) Black

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 56
Manufacturer: TE Connectivity
Packaging: Tray
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Subcategory: Card Edge Connectors
Card Thickness 0.062"" (1.57mm)
Card Type PCI Expressв„ў
Color Black
Contact Finish Gold-Palladium
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Contact Material Copper Alloy
ECCN EAR99
Features Board Guide, Locking Ramp
Gender Female
HTSUS 8536.69.4040
Material - Insulation Thermoplastic
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 36
Number of Rows 2
Operating Temperature -55В°C ~ 85В°C
Package Tray
Pitch 0.039"" (1.00mm)
Read Out Dual
RoHS Status RoHS Compliant
Termination Press-Fit
Вес, г 2.863

Техническая документация

Datasheet
pdf, 224 КБ
Datasheet
pdf, 226 КБ