1986371-3, Pluggable Terminal Blocks StrPlug 3.5mm Green LH 3

1986371-3, Pluggable Terminal Blocks StrPlug 3.5mm Green LH 3
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.870 руб.
от 25 шт.785 руб.
от 100 шт.640.69 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8004903895
Артикул: 1986371-3
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Left and Right Hand Plugs
TE Connectivity / AMP Left and Right Hand Plugs (3.5mm and 3.81 mm pitch) allow additional configurations of wire access angles to be applied to standard vertical and right angle headers. These rising, screw clamp plugs mate to industry standard open and closed end headers on the same centerline spacing. The 11 amp, 300 volt Tyco Electronics / AMP Left and Right Hand Plugs are for wire-to-board applications requiring field wiring terminations and for industrial and HVAC control and power wiring.

Технические параметры

Brand: TE Connectivity
Color: Green
Connection Method: Screw
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 11 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: Cable Mounts
Number of Positions: 3 Position
Pitch: 3.5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 VAC
Wire Gauge Max: 14 AWG
Wire Gauge Min: 30 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 67 КБ