1986371-4, Pluggable Terminal Blocks StrPlug 3.5mm Green LH 4

1986371-4, Pluggable Terminal Blocks StrPlug 3.5mm Green LH 4
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.1 130 руб.
от 100 шт.916 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8004903896
Артикул: 1986371-4
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Left and Right Hand Plugs
TE Connectivity / AMP Left and Right Hand Plugs (3.5mm and 3.81 mm pitch) allow additional configurations of wire access angles to be applied to standard vertical and right angle headers. These rising, screw clamp plugs mate to industry standard open and closed end headers on the same centerline spacing. The 11 amp, 300 volt Tyco Electronics / AMP Left and Right Hand Plugs are for wire-to-board applications requiring field wiring terminations and for industrial and HVAC control and power wiring.

Технические параметры

Brand: TE Connectivity
Connection Method: Screw
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 11 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: Cable Mounts
Number of Positions: 4 Position
Pitch: 3.5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 VAC
Wire Gauge Max: 14 AWG
Wire Gauge Min: 30 AWG
Wire Orientation: Side
Вес, г 11.69

Техническая документация

Datasheet
pdf, 67 КБ