1986484-3, Pluggable Terminal Blocks FrtStyle Trm Blk Plg 5.08mm 3 POS

1986484-3, Pluggable Terminal Blocks FrtStyle Trm Blk Plg 5.08mm 3 POS
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.790 руб.
от 25 шт.738 руб.
от 100 шт.612.46 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004903905
Артикул: 1986484-3
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Front-Style Terminal Block Plugs

TE Connectivity's (TE) Front-Style Terminal Block Plugs feature a wire entry cavity and an activating screw head on the same plane that is parallel to the plug-in direction. These 300V 16A plugs offer a 5.0mm and 5.08mm centerline spacing and mate to industry-standard vertical and right-angle headers. They accept a wide range of wire gauges. Applications for TE Connectivity's Front-Style Terminal Block Plugs include industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side-by-side) pluggable terminal block connections.

Технические параметры

Brand: TE Connectivity
Connection Method: Screw
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: Cable Mounts
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 VAC
Wire Gauge Max: 14 AWG
Wire Gauge Min: 24 AWG
Wire Orientation: Side
Вес, г 9.82

Техническая документация

Datasheet
pdf, 82 КБ