1986716-2, Pluggable Terminal Blocks SPRING TYP FLUSH MNT PLUG, 3.5MM 2POS
![Фото 1/2 1986716-2, Pluggable Terminal Blocks SPRING TYP FLUSH MNT PLUG, 3.5MM 2POS](https://static.chipdip.ru/lib/287/DOC030287004.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/441/DOC007441250.jpg)
510 руб.
от 10 шт. —
440 руб.
от 25 шт. —
412 руб.
от 100 шт. —
371.08 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90В° Free Hanging (In-Line)
Технические параметры
Brand: | TE Connectivity |
Color: | Green |
Connection Method: | Spring Cage |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Spring Clamp |
Voltage Rating: | 150 VAC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Green |
Contact Material | Steel, Stainless |
Contact Mating Finish | Tin |
Current - UL | 2A |
ECCN | EAR99 |
Features | Push Button Actuated, Side Stacking |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Insulation Height | 0.492"" (12.50mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 2 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 90В° |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Termination Style | Screwless - Leg Spring, Push-In Spring |
Type | Plug for Unshrouded Header |
Voltage - UL | 150V |
Wire Gauge or Range - AWG | 16-20 AWG |
Wire Gauge or Range - mmВІ | 0.5-1.3mmВІ |
Wire Strip Length | 8.5-10mm |
Вес, г | 1.51 |
Техническая документация
Datasheet
pdf, 274 КБ