1986722-6, Pluggable Terminal Blocks 3.81MM L/HAND 6 POS STR SPRING PLG
![Фото 1/2 1986722-6, Pluggable Terminal Blocks 3.81MM L/HAND 6 POS STR SPRING PLG](https://static.chipdip.ru/lib/773/DOC029773976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/430/DOC007430075.jpg)
2 380 руб.
от 10 шт. —
2 090 руб.
от 20 шт. —
2 030 руб.
от 50 шт. —
1 768.30 руб.
Добавить в корзину 1 шт.
на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
от 595 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180В° Free Hanging (In-Line)
Технические параметры
Brand: | TE Connectivity |
Color: | Green |
Connection Method: | Spring Cage |
Contact Plating: | Tin |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Cable Mounts |
Number of Positions: | 6 Position |
Packaging: | Bulk |
Pitch: | 3.81 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Spring Clamp |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 30 AWG |
Wire Orientation: | Top |
Color | Green |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Current - UL | 9A |
ECCN | EAR99 |
Features | Side Stacking |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 0.459"" (11.66mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 6 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.150"" (3.81mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 6 |
RoHS Status | RoHS Compliant |
Termination Style | Screwless - Leg Spring, Push-In Spring |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 14-30 AWG |
Wire Gauge or Range - mmВІ | 0.05-2mmВІ |
Вес, г | 4.08 |