2016682-2, RF Cable Assemblies CABLE ASSY UMCC GEN1 SMA JACK, 1.13,100M

2016682-2, RF Cable Assemblies CABLE ASSY UMCC GEN1 SMA JACK, 1.13,100M
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 300 руб.
от 100 шт.1 050 руб.
1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8004904143
Артикул: 2016682-2
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
Micro-Coaxial Cable Assemblies TE Connectivity's Micro-Coaxial Cable Assemblies are an end-to-end RF solution and provide excellent electrical performance. These cable assemblies come in lengths from 50mm to 1000mm for standard parts and address industry standards. Micro-Coaxial Cable Assemblies make a reliable RF or wireless connection to a main printed circuit board in a very broad range of applications. TE Micro-Coaxial Cable Assemblies are ideal for wearables, smart meters, medical systems, set top boxes, and smart homes

Технические параметры

Тип 1.13 mm Coax
Длинна Кабеля - Метрическая 100 mm
Connector Type A SMA
Connector Type B UMCC
Brand: TE Connectivity
Connector A Body Style: Straight
Connector A Gender: Jack(Female)
Connector B Body Style: Right Angle
Connector B Gender: Jack(Female)
Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: TE Connectivity
Maximum Frequency: 6 GHz
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 154 КБ
Datasheet
pdf, 156 КБ