2016693-2, RF Cable Assemblies RP-SMA BKHD UMCCGEN1 W/ 1.13 CABLE, 100M
![Фото 1/2 2016693-2, RF Cable Assemblies RP-SMA BKHD UMCCGEN1 W/ 1.13 CABLE, 100M](https://static.chipdip.ru/lib/935/DOC034935363.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/309/DOC007309546.jpg)
1 500 руб.
от 10 шт. —
1 300 руб.
1 шт.
на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
от 375 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
Micro-Coaxial Cable AssembliesTE Connectivity's Micro-Coaxial Cable Assemblies are an end-to-end RF solution and provide excellent electrical performance. These cable assemblies come in lengths from 50mm to 1000mm for standard parts and address industry standards. Micro-Coaxial Cable Assemblies make a reliable RF or wireless connection to a main printed circuit board in a very broad range of applications. TE Micro-Coaxial Cable Assemblies are ideal for wearables, smart meters, medical systems, set top boxes, and smart homes
Технические параметры
Тип | 1.13 mm Coax | |
Длинна Кабеля - Метрическая | 100 mm | |
Connector Type A | RP-SMA | |
Connector Type B | UMCC | |
Brand: | TE Connectivity | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Jack(Female) | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | TE Connectivity | |
Maximum Frequency: | 6 GHz | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
Base Product Number | 2016693 -> | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
ECCN | EAR99 | |
Frequency - Max | 6GHz | |
HTSUS | 8544.20.0000 | |
Length | 3.937"" (100.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -45В°C ~ 85В°C | |
Overall Impedance | 50 Ohms | |
Package | Box | |
Series | UMCC -> | |
Style | U.FL (UMCC) to RP-SMA | |
Вес, г | 12 |