202515-1, Rack & Panel Connectors 42 POS BLOCK

Фото 1/3 202515-1, Rack & Panel Connectors 42 POS BLOCK
Изображения служат только для ознакомления,
см. техническую документацию
8 340 руб.
от 10 шт.6 490 руб.
от 25 шт.5 610 руб.
от 70 шт.5 181.52 руб.
1 шт. на сумму 8 340 руб.
Плати частями
от 2 085 руб. × 4 платежа
Номенклатурный номер: 8004904165
Артикул: 202515-1
Бренд: TE Connectivity

Описание

Connectors\Backplane Connectors\Rack & Panel Connectors
A range of TE Connectivity M Series Blocks. Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type

Технические параметры

Brand: TE Connectivity
Contact Type: Pin
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: TE Connectivity
Number of Positions: 42 Position
Packaging: Bulk
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Connectors
Series: M
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Body Orientation Straight
Gender Male
Housing Material Phenolic Resin
Mounting Type Panel Mount
Number of Contacts 42
Number of Rows 5
Series M
Width 19.05mm
Вес, г 19.96

Техническая документация

Datasheet
pdf, 3011 КБ
Datasheet
pdf, 88 КБ