2170902-1, High Speed / Modular Connectors HM-EZD+ 4PAIRS 10COL VERTICAL ASSEMBLY

2170902-1, High Speed / Modular Connectors HM-EZD+ 4PAIRS 10COL VERTICAL ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
8 230 руб.
от 10 шт.6 270 руб.
от 20 шт.5 610 руб.
1 шт. на сумму 8 230 руб.
Плати частями
от 2 059 руб. × 4 платежа
Номенклатурный номер: 8004905696
Артикул: 2170902-1
Бренд: TE Connectivity

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
Z-PACK HM-eZd+ Backplane Connectors

TE Connectivity's (TE) Z-PACK HM-eZd+ Backplane Connectors offer quality electrical performance at true 25GBps speeds. The Z-PACK HM-eZd+ connectors meet the requirements of the 100Gbps ATCA specifications and are backward compatible to existing HM-Zd connectors. TE's Z-PACK HM-eZd+ Backplane Connectors feature 4.5mm (0.177") row-to-row spacing, polarization mating alignment, and a differential signal arrangement. These connectors withstand 200 life cycles.

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Number of Positions: 80 Position
Number of Rows: 8 Row
Packaging: Tube
Pitch: 2.5 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: Z-PACK HM-eZd+
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: Z-PACK
Voltage Rating: 42 VAC
Вес, г 5.51

Техническая документация

Datasheet
pdf, 588 КБ