2-1734516-0, Board to Board & Mezzanine Connectors RCPT 2MM 20P VRT SMT 30Au" LOCK

2-1734516-0, Board to Board & Mezzanine Connectors RCPT 2MM 20P VRT SMT 30Au" LOCK
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.730 руб.
от 100 шт.611 руб.
от 250 шт.543.17 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004905717
Артикул: 2-1734516-0
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 900
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 2 mm AMPMODU
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 250 VAC
Вес, г 0.61

Техническая документация

Datasheet
pdf, 248 КБ