2-1926739-5, Hard Metric Connectors AssyMinipak Hdl25s 10pRARecptSc

Фото 1/7 2-1926739-5, Hard Metric Connectors AssyMinipak Hdl25s 10pRARecptSc
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
от 24 шт.2 340 руб.
1 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Номенклатурный номер: 8004905943
Артикул: 2-1926739-5
Бренд: TE Connectivity

Описание

Connectors\Backplane Connectors\Hard Metric Connectors
This specification covers the requirements for application of MINIPAK HDL power connectors onto printed circuit (pc) boards specifically designed for modular hot-swappable power distribution systems.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 24
Manufacturer: TE Connectivity
Packaging: Tray
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Subcategory: Backplane Connectors
Body Orientation Right Angle
Contact Material Copper
Contact Plating Gold, Nickel, Tin
Current Rating 17A
Gender Female
Housing Material Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Number of Contacts 85
Number of Rows 5
Pitch 2.75mm
Termination Method Press Fit
Voltage Rating 250 V ac/dc
Вес, г 16.39

Техническая документация

Datasheet
pdf, 584 КБ
Datasheet 2-1926739-5
pdf, 123 КБ