2195762-1, Antennas GNSS_35x35

Фото 1/2 2195762-1, Antennas GNSS_35x35
Изображения служат только для ознакомления,
см. техническую документацию
3 320 руб.
от 10 шт.2 910 руб.
от 25 шт.2 610 руб.
от 90 шт.2 132.83 руб.
1 шт. на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
Номенклатурный номер: 8004905947
Артикул: 2195762-1
Бренд: TE Connectivity

Описание

Passive Components\Antennas
GNSS Antennas
TE Connectivity GNSS Antennas make positioning wireless connections more reliable by using a range of multi-band antennas for individual device configurations. The GNSS antennas feature a 1559MHz to 5875MHz frequency range, a 50Ω feed point impedance rating, and a 3W to 10W power handling range. TE GNSS Antennas are ideal for wireless audio, smart home products, industrial and smart home appliances, and desktop computers.

Технические параметры

Application: Satellite Application
Brand: TE Connectivity
Center Frequency: 1561 MHz, 1575 MHz, 1602 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 45
Gain: 5.7 dBic
Ground Plane Size: 70 mm x 70 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 1.606 GHz
Maximum Operating Temperature: +105 C
Mechanical Style: Patch
Minimum Frequency: 1.559 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: PCB Antennas
Series: GNSS
Style: Ceramic
Subcategory: Antennas
Termination Style: Pin
Type: Passive Antenna
VSWR: 3.0:1
Gain 4.1dBi
Physical Form Patch
RF Protocols GPS

Техническая документация

Datasheet
pdf, 3869 КБ
Datasheet
pdf, 54 КБ