2199070-4, Board to Board & Mezzanine Connectors 24P 4MM FPH BTB 15U HERMAPHRODITC

2199070-4, Board to Board & Mezzanine Connectors 24P 4MM FPH BTB 15U HERMAPHRODITC
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
от 100 шт.329 руб.
от 500 шт.278.39 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004906019
Артикул: 2199070-4
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
0.5mm Fine Pitch Hermaphroditic (FPH) Connectors

TE Connectivity's (TE) 0.5mm Fine Pitch Hermaphroditic (FPH) Board-to-Board Connectors are smaller connectors that handle faster speeds. Designed to mate to itself, the series allows two of the same connectors to mate. With this unique hermaphroditic contact design, users do not need both plug connectors and receptacle connectors for board-to-board applications, eliminating half of the part numbers. This unique design can reduce costs and simplify the connector qualification, documentation, and maintenance processes. TE 0.5mm FPH board-to-board connectors have an extreme operating temperature range and high-speed data transfer capacity.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1100
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 4 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 VAC
Вес, г 0.17

Техническая документация

Datasheet
pdf, 627 КБ