2205071-2, Ribbon Cables / IDC Cables 10 POS Length 130mm Micro-Match MOW-PB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
540 руб.
от 100 шт. —
459 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
Micro-MaTch Cable AssembliesTE Connectivity's (TE) Micro-MaTch Cable Assemblies provide reliable connections in high-vibration environments and use a spring-design contact to prevent fretting corrosion. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant. These TE cable assemblies are available from 4 to 20 positions and in 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths. Applications include production and material handling equipment, control units, robots and motors, and central heating units, and car radios.
Технические параметры
Длинна Кабеля - Метрическая | 130 mm | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 10 Position | |
Connector End A: | Plug | |
Connector End B Pin Count: | 10 Position | |
Connector End B: | Plug | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Gender: | Male/Male | |
Jacket Color: | Gray | |
Manufacturer: | TE Connectivity | |
Product Category: | Ribbon Cables/IDC Cables | |
Product Type: | Ribbon Cables/IDC Cables | |
Product: | I/O Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Type: | Cable Assembly | |
Wire Gauge - AWG: | 28 AWG | |
American Wire Gauge | 28 AWG | |
Connector 1 | Micro-MaTch IDC | |
Connector 1 Gender | Male | |
Connector 2 | Micro-MaTch IDC | |
Connector 2 Gender | Male | |
Number of Ways | 10 | |
Operating Temperature Range | -40 →+105 °C | |
Pitch | 1.27mm | |
Ribbon Cable Type | Flat | |
Screened/Unscreened | Unscreened | |
Series | Micro-MaTch | |
Sheath Colour | Grey | |
Terminated/Unterminated | Terminated | |
Вес, г | 10 |