2205072-3, Ribbon Cables / IDC Cables 12 POS Length 200mm Micro-Match MOW-PB
![Фото 1/3 2205072-3, Ribbon Cables / IDC Cables 12 POS Length 200mm Micro-Match MOW-PB](https://static.chipdip.ru/lib/866/DOC029866828.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/370/DOC007370464.jpg)
![](https://static.chipdip.ru/lib/300/DOC033300608.jpg)
740 руб.
от 10 шт. —
620 руб.
от 100 шт. —
496 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
Micro-MaTch Cable AssembliesTE Connectivity's (TE) Micro-MaTch Cable Assemblies provide reliable connections in high-vibration environments and use a spring-design contact to prevent fretting corrosion. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant. These TE cable assemblies are available from 4 to 20 positions and in 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths. Applications include production and material handling equipment, control units, robots and motors, and central heating units, and car radios.
Технические параметры
Brand: | TE Connectivity |
Cable Length: | 200 mm |
Connector End A Pin Count: | 12 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 12 Position |
Connector End B: | Plug |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gender: | Male/Male |
Jacket Color: | Gray |
Manufacturer: | TE Connectivity |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | I/O Cable Assemblies |
Subcategory: | Cable Assemblies |
Type: | Cable Assembly |
Wire Gauge - AWG: | 28 AWG |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Plug to PCB |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 0.656' (200.00mm, 7.87"") |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 12 |
Number of Rows | 2 |
Package | Box |
RoHS Status | RoHS Compliant |
American Wire Gauge | 28 AWG |
Connector 1 | Micro-MaTch IDC |
Connector 1 Gender | Male |
Connector 2 | Micro-MaTch IDC |
Connector 2 Gender | Male |
Number of Ways | 12 |
Operating Temperature Range | -40 →+105 °C |
Pitch | 1.27mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | Micro-MaTch |
Sheath Colour | Grey |
Standards Met | RoHS Compliant, UL |
Terminated/Unterminated | Terminated |
Voltage Rating | 100 V |
Вес, г | 10 |